Orange Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.12.04

DigiKey Part Number
C2102A-100-ND
Manufacturer
Manufacturer Product Number
C2102A.12.04
Description
HOOK-UP STRND 20AWG ORANGE 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,84000 Kč492,84 Kč
5403,26800 Kč2 016,34 Kč
10313,65800 Kč3 136,58 Kč
Manufacturers Standard Package
Unit Price without VAT:492,84000 Kč
Unit Price with VAT:596,33640 Kč
Alternate Color
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 4
Unit Price: 492,84000 Kč
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 43
Unit Price: 640,73000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 15
Unit Price: 726,97000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 4
Unit Price: 363,69000 Kč
HOOK-UP STRND 20AWG YELLOW 100'
In-Stock: 4
Unit Price: 1 397,69000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: 4 093,10000 Kč
HOOK-UP STRND 20AWG ORANGE 50'
In-Stock: 11
Unit Price: 266,00000 Kč