18 AWG Hook-Up Wire 16/30 Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2064A BLACK

DigiKey Part Number
C2064B-500-ND
Manufacturer
Manufacturer Product Number
C2064A BLACK
Description
HOOK-UP STRND 18AWG BLACK 500'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 18AWG RED 500'
In-Stock: 1
Unit Price: 5 150,94000 Kč
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 1
Unit Price: 6 634,75000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 13
Unit Price: 783,06000 Kč
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 8
Unit Price: 6 215,85000 Kč