
C2003A.21.07 | |
|---|---|
DigiKey Part Number | C2003L-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2003A.21.07 |
Description | HOOK-UP SOLID 24AWG BLU 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 790,14000 Kč | 3 790,14 Kč |
| 5 | 3 101,02600 Kč | 15 505,13 Kč |
| 10 | 2 411,89300 Kč | 24 118,93 Kč |
| Unit Price without VAT: | 3 790,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 586,06940 Kč |









