
C2003A.12.19 | |
|---|---|
DigiKey Part Number | C2003V-100-ND |
Manufacturer | |
Manufacturer Product Number | C2003A.12.19 |
Description | HOOK-UP SOLID 24AWG VIO 100' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,29000 Kč | 549,29 Kč |
| 5 | 449,47000 Kč | 2 247,35 Kč |
| 10 | 349,59000 Kč | 3 495,90 Kč |
| Unit Price without VAT: | 549,29000 Kč |
|---|---|
| Unit Price with VAT: | 664,64090 Kč |









