24 AWG Hook-Up Wire Solid Violet 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.11.19

DigiKey Part Number
C2003V-50-ND
Manufacturer
Manufacturer Product Number
C2003A.11.19
Description
HOOK-UP SOLID 24AWG 300V VIO 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,49000 Kč296,49 Kč
5242,65200 Kč1 213,26 Kč
10188,75100 Kč1 887,51 Kč
Manufacturers Standard Package
Unit Price without VAT:296,49000 Kč
Unit Price with VAT:358,75290 Kč
Alternate Color
HOOK-UP SOLID 24AWG 300V BRN 50'
In-Stock: 0
Unit Price: 183,10000 Kč
HOOK-UP SOLID 24AWG 300V YLW 50'
In-Stock: 13
Unit Price: 246,10000 Kč
HOOK-UP SOLID 24AWG 300V WHT 50'
In-Stock: 89
Unit Price: 246,10000 Kč
HOOK-UP SOLID 24AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V ORG 50'
In-Stock: 0
Unit Price: 189,61000 Kč
Alternate Length
HOOK-UP SOLID 24AWG VIO 100'
In-Stock: 28
Unit Price: 553,72000 Kč
HOOK-UP SOLID 24AWG VIOLET 1000'
In-Stock: 5
Unit Price: 4 659,25000 Kč
HOOK-UP SOLID 24AWG 300V VIO 5'
In-Stock: 312
Unit Price: 24,57000 Kč