C1321.21.01 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Prysmian
In Stock: 0
Unit Price: 1 044,00000 Kč
Datasheet

MFR Recommended


Prysmian
In Stock: 0
Unit Price: 502,21000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 4 595,31000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 1 044,00000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 8 905,03000 Kč
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 502,21000 Kč
Datasheet
Black Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1321.21.01

DigiKey Part Number
C1321B-100-ND
Manufacturer
Manufacturer Product Number
C1321.21.01
Description
TEST LEAD 18AWG 5000V BLACK 100'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 044,00000 Kč1 044,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,00000 Kč
Unit Price with VAT:1 263,24000 Kč
Alternate Color
TEST LEAD 18AWG 5000V RED 100'
In-Stock: 15
Unit Price: 745,30000 Kč
Alternate Length
TEST LEAD 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 4 670,71000 Kč