C1321.21.01 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Prysmian
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


Prysmian
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
18 AWG Test Lead Wire 65/36 Black 5000V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1321.21.01

DigiKey Part Number
C1321B-50-ND
Manufacturer
Manufacturer Product Number
C1321.21.01
Description
TEST LEAD 18AWG 5000V BLACK 50'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Black 5000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
50.00' (15.24m)
Voltage
5000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes