6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0763A.12.10

DigiKey Part Number
W506-100-ND
Manufacturer
Manufacturer Product Number
C0763A.12.10
Description
CABLE 6COND 22AWG GRAY SHLD 100'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 896,48000 Kč2 896,48 Kč
52 369,93600 Kč11 849,68 Kč
101 843,28500 Kč18 432,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 896,48000 Kč
Unit Price with VAT:3 504,74080 Kč
Alternate Length
CABLE 6COND 22AWG GRAY SHLD
In-Stock: 15490
Unit Price: 14,34768 Kč
CABLE 6COND 22AWG GRAY SHLD
In-Stock: 14
Unit Price: 14 218,64000 Kč