16 AWG Hook-Up Wire 26/30 Yellow 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.05

DigiKey Part Number
C76512Y-50-ND
Manufacturer
Manufacturer Product Number
76512.18.05
Description
HOOK-UP STRND 16AWG YELLOW 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Yellow 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,11000 Kč566,11 Kč
5463,21600 Kč2 316,08 Kč
10360,28400 Kč3 602,84 Kč
Manufacturers Standard Package
Unit Price without VAT:566,11000 Kč
Unit Price with VAT:684,99310 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 50'
In-Stock: 5
Unit Price: 305,94000 Kč
HOOK-UP STRND 16AWG WHITE 50'
In-Stock: 5
Unit Price: 308,04000 Kč
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 2
Unit Price: 305,94000 Kč
HOOK-UP STRND 16AWG ORANGE 50'
In-Stock: 6
Unit Price: 382,37000 Kč
HOOK-UP STRND 16AWG GREEN 50'
In-Stock: 4
Unit Price: 382,37000 Kč
Alternate Length
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: 4,19162 Kč
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 9
Unit Price: 1 092,95000 Kč