16 AWG Hook-Up Wire 26/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.04

DigiKey Part Number
C76512O-100-ND
Manufacturer
Manufacturer Product Number
76512.18.04
Description
HOOK-UP STRND 16AWG ORANGE 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1725,48000 Kč725,48 Kč
5593,48800 Kč2 967,44 Kč
10461,62000 Kč4 616,20 Kč
Manufacturers Standard Package
Unit Price without VAT:725,48000 Kč
Unit Price with VAT:877,83080 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 14
Unit Price: 558,13000 Kč
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 8
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 6
Unit Price: 558,13000 Kč
HOOK-UP STRND 16AWG YELLOW 100'
In-Stock: 9
Unit Price: 1 092,95000 Kč
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 12
Unit Price: 725,48000 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: 3,92200 Kč
HOOK-UP STRND 16AWG ORANGE 50'
In-Stock: 6
Unit Price: 382,37000 Kč