16 AWG Hook-Up Wire 26/30 Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.04

DigiKey Part Number
C76512O-500-ND
Manufacturer
Manufacturer Product Number
76512.18.04
Description
HOOK-UP STRND 16AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,92200 Kč1 961,00 Kč
1 0003,73176 Kč3 731,76 Kč
1 5003,62411 Kč5 436,16 Kč
2 5003,49222 Kč8 730,55 Kč
3 5003,40755 Kč11 926,43 Kč
5 0003,31962 Kč16 598,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,92200 Kč
Unit Price with VAT:4,74562 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 15000
Unit Price: 3,76956 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 7500
Unit Price: 3,95518 Kč
HOOK-UP STRND 16AWG RED 500'
In-Stock: 12500
Unit Price: 3,63728 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: 4,19162 Kč
CABLE 4COND 16AWG GREEN
In-Stock: 3500
Unit Price: 3,92032 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 7
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG ORANGE 50'
In-Stock: 6
Unit Price: 382,37000 Kč