18 AWG Hook-Up Wire 16/30 Yellow 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.05

DigiKey Part Number
C76502Y-50-ND
Manufacturer
Manufacturer Product Number
76502.18.05
Description
HOOK-UP STRND 18AWG YELLOW 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Yellow 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,19000 Kč297,19 Kč
5243,13400 Kč1 215,67 Kč
10189,11800 Kč1 891,18 Kč
Manufacturers Standard Package
Unit Price without VAT:297,19000 Kč
Unit Price with VAT:359,59990 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 50'
In-Stock: 2
Unit Price: 247,97000 Kč
HOOK-UP STRND 18AWG WHITE 50'
In-Stock: 9
Unit Price: 229,20000 Kč
HOOK-UP STRND 18AWG ORANGE 50'
In-Stock: 3
Unit Price: 297,19000 Kč
HOOK-UP STRND 18AWG GREEN 50'
In-Stock: 2
Unit Price: 247,97000 Kč
HOOK-UP STRND 18AWG BROWN 50'
In-Stock: 1
Unit Price: 297,19000 Kč
Alternate Length
HOOK-UP STRND 18AWG YELLOW 500'
In-Stock: 6500
Unit Price: 2,82676 Kč
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 21
Unit Price: 555,17000 Kč