
SRM400 | |
|---|---|
DigiKey Part Number | 3086-SRM400-ND |
Manufacturer | Prowave |
Manufacturer Product Number | SRM400 |
Description | ULT SEN TX/RX 250KHZ 6V/10V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 250kHz |
Datasheet | Datasheet |
Category | Frequency 250kHz |
Manufacturer Prowave | Voltage - Rated 6 V ~ 10 V |
Packaging Tray | Beam Angle 85°, 138° |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Transmitter, Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,13000 Kč | 1 027,13 Kč |
| 10 | 941,62600 Kč | 9 416,26 Kč |
| 30 | 869,25733 Kč | 26 077,72 Kč |
| 50 | 807,10780 Kč | 40 355,39 Kč |
| 100 | 763,31130 Kč | 76 331,13 Kč |
| 200 | 762,26855 Kč | 152 453,71 Kč |
| 300 | 761,22577 Kč | 228 367,73 Kč |
| 500 | 533,27514 Kč | 266 637,57 Kč |
| 1 000 | 375,39900 Kč | 375 399,00 Kč |
| Unit Price without VAT: | 1 027,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,82730 Kč |





