
PW0268 | |
|---|---|
DigiKey Part Number | 3086-PW0268-ND |
Manufacturer | Prowave |
Manufacturer Product Number | PW0268 |
Description | ULT SEN TX/RX 250KHZ 6V/10V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 250kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 250kHz | |
Voltage - Rated | 6 V ~ 10 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 149,50500 Kč | 299,01 Kč |
| 10 | 136,90700 Kč | 1 369,07 Kč |
| 30 | 126,40800 Kč | 3 792,24 Kč |
| 50 | 117,37880 Kč | 5 868,94 Kč |
| 100 | 90,29140 Kč | 9 029,14 Kč |
| 200 | 89,45150 Kč | 17 890,30 Kč |
| 300 | 89,03153 Kč | 26 709,46 Kč |
| 500 | 74,96286 Kč | 37 481,43 Kč |
| 1 000 | 66,77364 Kč | 66 773,64 Kč |
| Unit Price without VAT: | 149,50500 Kč |
|---|---|
| Unit Price with VAT: | 180,90105 Kč |





