


39206 | |
|---|---|
DigiKey Part Number | 39206-ND |
Manufacturer | |
Manufacturer Product Number | 39206 |
Description | TRY 10-1/2X8-3/4X1- 1/2 12CELL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage, Transport Styrene 10.50" L x 8.75" W x 1.50" H (266.7mm x 222.3mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage, Transport | |
Dimensions - Overall | 10.50" L x 8.75" W x 1.50" H (266.7mm x 222.3mm x 38.1mm) | |
Material | Styrene | |
Features | 12 Cells, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,47000 Kč | 569,47 Kč |
| 10 | 510,54500 Kč | 5 105,45 Kč |
| 25 | 492,56280 Kč | 12 314,07 Kč |
| 50 | 480,51820 Kč | 24 025,91 Kč |
| 100 | 469,62030 Kč | 46 962,03 Kč |
| 250 | 456,75520 Kč | 114 188,80 Kč |
| Unit Price without VAT: | 569,47000 Kč |
|---|---|
| Unit Price with VAT: | 689,05870 Kč |





