


39202 | |
|---|---|
DigiKey Part Number | 39202-ND |
Manufacturer | |
Manufacturer Product Number | 39202 |
Description | TRAY KITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage, Shipping Styrene 14.38" L x 10.13" W x 1.75" H (365.3mm x 257.3mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage, Shipping | |
Dimensions - Overall | 14.38" L x 10.13" W x 1.75" H (365.3mm x 257.3mm x 44.5mm) | |
Material | Styrene | |
Features | 12 Cells, Conductive, Stackable | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,29000 Kč | 1 083,29 Kč |
| Unit Price without VAT: | 1 083,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,78090 Kč |





