Tray Storage, Transport Styrene 9.88" L x 7.56" W x 1.00" H (251.0mm x 192.0mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tray Storage, Transport Styrene 9.88" L x 7.56" W x 1.00" H (251.0mm x 192.0mm x 25.4mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

39209

DigiKey Part Number
39209-ND
Manufacturer
Manufacturer Product Number
39209
Description
TRY 9-7/8X7-9/16X1 10CELL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tray Storage, Transport Styrene 9.88" L x 7.56" W x 1.00" H (251.0mm x 192.0mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Tray
Usage
Storage, Transport
Dimensions - Overall
9.88" L x 7.56" W x 1.00" H (251.0mm x 192.0mm x 25.4mm)
Material
Styrene
Features
10 Cells, Chemical and Moisture Resistant, Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,33000 Kč419,33 Kč
10373,13400 Kč3 731,34 Kč
25359,10760 Kč8 977,69 Kč
50349,74260 Kč17 487,13 Kč
100341,29310 Kč34 129,31 Kč
250331,34676 Kč82 836,69 Kč
500324,62236 Kč162 311,18 Kč
Manufacturers Standard Package
Unit Price without VAT:419,33000 Kč
Unit Price with VAT:507,38930 Kč