37554
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37554

DigiKey Part Number
37554-ND
Manufacturer
Manufacturer Product Number
37554
Description
CONT LID 19-3/8X15-3/4X2-1/8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Lid
For Use With/Related Products
Storage Container
Specifications
19.38" x 15.75" Dissipative
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10222,32700 Kč2 223,27 Kč
25212,90280 Kč5 322,57 Kč
50206,64560 Kč10 332,28 Kč
100201,03700 Kč20 103,70 Kč
250194,46584 Kč48 616,46 Kč
500190,04744 Kč95 023,72 Kč
1 000186,03934 Kč186 039,34 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč