
37524 | |
|---|---|
DigiKey Part Number | 37524-ND |
Manufacturer | |
Manufacturer Product Number | 37524 |
Description | STORAGE CONTAINER 18-5/8X15X10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 18.63" L x 15.00" W x 10.00" H (473.1mm x 381.0mm x 254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 18.63" L x 15.00" W x 10.00" H (473.1mm x 381.0mm x 254.0mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |





