
37506 | |
|---|---|
DigiKey Part Number | 37506-ND |
Manufacturer | |
Manufacturer Product Number | 37506 |
Description | STORAGE CONT 18-5/8X15X5-7/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 18.63" L x 15.00" W x 5.88" H (473.1mm x 381.0mm x 149.2mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 18.63" L x 15.00" W x 5.88" H (473.1mm x 381.0mm x 149.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,57000 Kč | 457,57 Kč |
| Unit Price without VAT: | 457,57000 Kč |
|---|---|
| Unit Price with VAT: | 553,65970 Kč |





