37550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37550

DigiKey Part Number
37550-ND
Manufacturer
Manufacturer Product Number
37550
Description
CONT LID 17-3/4X10-3/4X2-1/8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Protektive Pak
Accessory Type
Lid
Series
For Use With/Related Products
Storage Container
Packaging
Bulk
Specifications
17.75" x 10.75" Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,21000 Kč161,21 Kč
10138,91800 Kč1 389,18 Kč
25132,39080 Kč3 309,77 Kč
50128,09040 Kč6 404,52 Kč
100124,24870 Kč12 424,87 Kč
250119,77732 Kč29 944,33 Kč
500116,78330 Kč58 391,65 Kč
1 000114,07813 Kč114 078,13 Kč
Manufacturers Standard Package
Unit Price without VAT:161,21000 Kč
Unit Price with VAT:195,06410 Kč