


37501 | |
|---|---|
DigiKey Part Number | 37501-ND |
Manufacturer | |
Manufacturer Product Number | 37501 |
Description | STORAGE CONT 16-7/8X10X5-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 16.88" L x 10.00" W x 5.38" H (428.6mm x 254.0mm x 136.7mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 16.88" L x 10.00" W x 5.38" H (428.6mm x 254.0mm x 136.7mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,36000 Kč | 379,36 Kč |
| Unit Price without VAT: | 379,36000 Kč |
|---|---|
| Unit Price with VAT: | 459,02560 Kč |



