
37502 | |
|---|---|
DigiKey Part Number | 37502-ND |
Manufacturer | |
Manufacturer Product Number | 37502 |
Description | STORAGE CONT 17X9-7/8X11-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 17.00" L x 9.88" W x 11.63" H (431.8mm x 250.8mm x 295.3mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Desco | Usage Storage |
Series | Dimensions - Overall 17.00" L x 9.88" W x 11.63" H (431.8mm x 250.8mm x 295.3mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 619,28740 Kč | 30 964,37 Kč |
| Unit Price without VAT: | 619,28740 Kč |
|---|---|
| Unit Price with VAT: | 749,33775 Kč |




