37532
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37532

37532

DigiKey Part Number
37532-ND
Manufacturer
Manufacturer Product Number
37532
Description
CONTAINER21-7/8X18-7/8X8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage, Transport
Dimensions - Overall
22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm)
Material
Corrugated Fiberboard
Features
Dissipative
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,06000 Kč430,06 Kč
10382,99700 Kč3 829,97 Kč
25368,70720 Kč9 217,68 Kč
50359,16140 Kč17 958,07 Kč
100350,54990 Kč35 054,99 Kč
250340,40280 Kč85 100,70 Kč
500333,54514 Kč166 772,57 Kč
Manufacturers Standard Package
Unit Price without VAT:430,06000 Kč
Unit Price with VAT:520,37260 Kč