
37557 | |
|---|---|
DigiKey Part Number | 37557-ND |
Manufacturer | |
Manufacturer Product Number | 37557 |
Description | LID 22-1/2X19-3/4X2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lid | |
For Use With/Related Products | 37530 and 37532 | |
Specifications | 22.5" L x 10.75" W x 2" H, Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,60000 Kč | 175,60 Kč |
| 10 | 152,09200 Kč | 1 520,92 Kč |
| 25 | 145,17600 Kč | 3 629,40 Kč |
| 50 | 140,60280 Kč | 7 030,14 Kč |
| 100 | 136,51230 Kč | 13 651,23 Kč |
| 250 | 131,74444 Kč | 32 936,11 Kč |
| 500 | 128,54612 Kč | 64 273,06 Kč |
| 1 000 | 125,65409 Kč | 125 654,09 Kč |
| Unit Price without VAT: | 175,60000 Kč |
|---|---|
| Unit Price with VAT: | 212,47600 Kč |




