


37065 | |
|---|---|
DigiKey Part Number | 37065-ND |
Manufacturer | |
Manufacturer Product Number | 37065 |
Description | SHIPPR CIRBD 12-1/2X10-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,38000 Kč | 344,38 Kč |
| 10 | 304,59400 Kč | 3 045,94 Kč |
| 25 | 292,64560 Kč | 7 316,14 Kč |
| 50 | 284,68440 Kč | 14 234,22 Kč |
| 100 | 277,51480 Kč | 27 751,48 Kč |
| 250 | 269,08804 Kč | 67 272,01 Kč |
| 500 | 263,40034 Kč | 131 700,17 Kč |
| Unit Price without VAT: | 344,38000 Kč |
|---|---|
| Unit Price with VAT: | 416,69980 Kč |



