



37055 | |
|---|---|
DigiKey Part Number | 37055-ND |
Manufacturer | |
Manufacturer Product Number | 37055 |
Description | SHIPPER CIRC BD W/FOAM 7X5X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 185,18100 Kč | 1 851,81 Kč |
| 25 | 176,99640 Kč | 4 424,91 Kč |
| 50 | 171,58720 Kč | 8 579,36 Kč |
| 100 | 166,74510 Kč | 16 674,51 Kč |
| 250 | 161,08656 Kč | 40 271,64 Kč |
| 500 | 157,28678 Kč | 78 643,39 Kč |
| 1 000 | 153,84626 Kč | 153 846,26 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |


