


37056 | |
|---|---|
DigiKey Part Number | 37056-ND |
Manufacturer | |
Manufacturer Product Number | 37056 |
Description | SHIPPER CIRC BD BX 9X7-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 9.00" L x 7.50" W x 2.50" H (228.6mm x 190.5mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 117,96700 Kč | 1 179,67 Kč |
| 25 | 112,19640 Kč | 2 804,91 Kč |
| 50 | 108,41260 Kč | 5 420,63 Kč |
| 100 | 105,04040 Kč | 10 504,04 Kč |
| 250 | 101,11880 Kč | 25 279,70 Kč |
| 500 | 98,49910 Kč | 49 249,55 Kč |
| 1 000 | 96,13598 Kč | 96 135,98 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |



