


37062 | |
|---|---|
DigiKey Part Number | 37062-ND |
Manufacturer | |
Manufacturer Product Number | 37062 |
Description | SHIPPR CIRBD 12-1/2X10-1/2X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 12.50" L x 10.50" W x 1.50" H (317.5mm x 266.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.50" L x 10.50" W x 1.50" H (317.5mm x 266.7mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 129,62100 Kč | 1 296,21 Kč |
| 25 | 123,41800 Kč | 3 085,45 Kč |
| 50 | 119,34000 Kč | 5 967,00 Kč |
| 100 | 115,70530 Kč | 11 570,53 Kč |
| 250 | 111,47168 Kč | 27 867,92 Kč |
| 500 | 108,63988 Kč | 54 319,94 Kč |
| 1 000 | 106,08400 Kč | 106 084,00 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |



