Box Storage, Shipping Corrugated Fiberboard 4.00" L x 4.00" W x 2.13" H (101.6mm x 101.6mm x 54.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Shipping Corrugated Fiberboard 4.00" L x 4.00" W x 2.13" H (101.6mm x 101.6mm x 54.0mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37050

DigiKey Part Number
37050-ND
Manufacturer
Manufacturer Product Number
37050
Description
SHIPPER CIRC BD BOX 4X4X2-1/8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Shipping Corrugated Fiberboard 4.00" L x 4.00" W x 2.13" H (101.6mm x 101.6mm x 54.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Storage, Shipping
Dimensions - Overall
4.00" L x 4.00" W x 2.13" H (101.6mm x 101.6mm x 54.0mm)
Material
Corrugated Fiberboard
Features
Conductive, Dissipative, Hinged Lid
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1091,97100 Kč919,71 Kč
2587,20040 Kč2 180,01 Kč
5084,08440 Kč4 204,22 Kč
10081,31900 Kč8 131,90 Kč
25078,11592 Kč19 528,98 Kč
50075,98210 Kč37 991,05 Kč
1 00074,06121 Kč74 061,21 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč