


37037 | |
|---|---|
DigiKey Part Number | 37037-ND |
Manufacturer | |
Manufacturer Product Number | 37037 |
Description | CB SHPPR 12-1/2X10-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,05000 Kč | 1 011,05 Kč |
| 10 | 917,40300 Kč | 9 174,03 Kč |
| 25 | 888,41680 Kč | 22 210,42 Kč |
| 50 | 868,89720 Kč | 43 444,86 Kč |
| 100 | 851,17490 Kč | 85 117,49 Kč |
| 250 | 830,15592 Kč | 207 538,98 Kč |
| Unit Price without VAT: | 1 011,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,37050 Kč |


