


EM235 | |
|---|---|
DigiKey Part Number | 5956-EM235-ND |
Manufacturer | |
Manufacturer Product Number | EM235 |
Description | MIC COND ANLG UNIL -37DB 0.394"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.1 V ~ 9 V Unidirectional (-37dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Category | Impedance 1.8 kOhms |
Manufacturer PRIMO COMPANY LIMITED | Voltage - Rated 1.5 V |
Packaging Box | Voltage Range 1.1 V ~ 9 V |
Part Status Active | Current - Supply 400 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Unidirectional | Size / Dimension 0.394" Dia (10.00mm) |
Frequency Range 60 Hz ~ 20 kHz | Height (Max) 0.177" (4.50mm) |
Sensitivity -37dB ±3dB | Shape Circular |
S/N Ratio 69dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 Kč | 237,34 Kč |
| 10 | 182,79800 Kč | 1 827,98 Kč |
| 25 | 165,47600 Kč | 4 136,90 Kč |
| 50 | 153,70080 Kč | 7 685,04 Kč |
| 100 | 142,94570 Kč | 14 294,57 Kč |
| 250 | 130,12748 Kč | 32 531,87 Kč |
| 500 | 121,37192 Kč | 60 685,96 Kč |
| 1 000 | 121,22259 Kč | 121 222,59 Kč |
| Unit Price without VAT: | 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 287,18140 Kč |









