



RV4NAYSD151A | |
|---|---|
DigiKey Part Number | RV4N151C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD151A |
Description | POT 150 OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 150 | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,76000 Kč | 632,76 Kč |
| 10 | 530,98600 Kč | 5 309,86 Kč |
| 25 | 494,82640 Kč | 12 370,66 Kč |
| 50 | 469,02340 Kč | 23 451,17 Kč |
| 100 | 444,50860 Kč | 44 450,86 Kč |
| 250 | 413,98868 Kč | 103 497,17 Kč |
| 500 | 392,26676 Kč | 196 133,38 Kč |
| Unit Price without VAT: | 632,76000 Kč |
|---|---|
| Unit Price with VAT: | 765,63960 Kč |


















