KU, KA, KB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KU, KA, KB Series
KA5031S28
KA5031S28

KA5031S28

DigiKey Part Number
KA5031S28-ND
Manufacturer
Manufacturer Product Number
KA5031S28
Description
POT 50K OHM 2W CARBON LOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
314°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.120" Dia (28.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 126,69000 Kč1 126,69 Kč
10944,53600 Kč9 445,36 Kč
25880,03400 Kč22 000,85 Kč
50834,03740 Kč41 701,87 Kč
100790,35890 Kč79 035,89 Kč
250736,01556 Kč184 003,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,69000 Kč
Unit Price with VAT:1 363,29490 Kč