2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999-51-112-10

DigiKey Part Number
999-51-112-10-ND
Manufacturer
Manufacturer Product Number
999-51-112-10
Description
JUMPER MALE 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.200" (5.08mm)
Height
0.217" (5.50mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,82400 Kč68,24 Kč
1005,78910 Kč578,91 Kč
5005,16676 Kč2 583,38 Kč
1 0004,91983 Kč4 919,83 Kč
5 0004,39140 Kč21 957,00 Kč
10 0004,18182 Kč41 818,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč