
8PD-28-0014-01-812 | |
|---|---|
DigiKey Part Number | 8PD-28-0014-01-812-ND |
Manufacturer | |
Manufacturer Product Number | 8PD-28-0014-01-812 |
Description | CONN SPRING PISTON 28POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8PD-28-0014-01-812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 28 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 204,87519 Kč | 21 307,02 Kč |
| Unit Price without VAT: | 204,87519 Kč |
|---|---|
| Unit Price with VAT: | 247,89898 Kč |




