
7015-0617 | |
|---|---|
DigiKey Part Number | 7015-0617-ND |
Manufacturer | |
Manufacturer Product Number | 7015-0617 |
Description | COAX CBL 2.92MM TO 2.92MM 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm TFlex-405 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 744,21000 Kč | 5 744,21 Kč |
| 10 | 4 883,40000 Kč | 48 834,00 Kč |
| 30 | 4 545,54200 Kč | 136 366,26 Kč |
| Unit Price without VAT: | 5 744,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 950,49410 Kč |



