Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC2929085-36

DigiKey Part Number
5328-FMC2929085-36-ND
Manufacturer
Manufacturer Product Number
FMC2929085-36
Description
COAX CBL 2.92MM TO 2.92MM 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Hand Formable .086
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 069,41000 Kč4 069,41 Kč
103 459,52500 Kč34 595,25 Kč
253 243,18320 Kč81 079,58 Kč
503 117,94260 Kč155 897,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4 069,41000 Kč
Unit Price with VAT:4 923,98610 Kč