
7038-0253 | |
|---|---|
DigiKey Part Number | 7038-0253-ND |
Manufacturer | |
Manufacturer Product Number | 7038-0253 |
Description | COAX CBL SMPS TO SMPS 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPS to SMPS 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7038-0253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMPS to SMPS | |
1st Connector | SMPS Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 195,17000 Kč | 7 195,17 Kč |
| 10 | 6 117,05300 Kč | 61 170,53 Kč |
| 30 | 5 815,13000 Kč | 174 453,90 Kč |
| Unit Price without VAT: | 7 195,17000 Kč |
|---|---|
| Unit Price with VAT: | 8 706,15570 Kč |

