Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3235

DigiKey Part Number
5328-SM3235-ND
Manufacturer
Manufacturer Product Number
SM3235
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyphenylene Oxide (PPO)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 099,53000 Kč2 099,53 Kč
101 784,61900 Kč17 846,19 Kč
251 672,98680 Kč41 824,67 Kč
501 593,22820 Kč79 661,41 Kč
1001 527,96690 Kč152 796,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 099,53000 Kč
Unit Price with VAT:2 540,43130 Kč