Similar
Similar
Similar
Similar

892-18-018-10-001101 | |
|---|---|
DigiKey Part Number | 892-18-018-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-018-10-001101 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897183 | Molex | 0 | 0010897183-ND | 0,96995 Kč | Similar |
| 0010977185 | Molex | 0 | 0010977185-ND | 0,72708 Kč | Similar |
| 0010977186 | Molex | 917 | WM22470-ND | 2,78000 Kč | Similar |
| M20-9720945 | Harwin Inc. | 0 | M20-9720945-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 44,96828 Kč | 17 987,31 Kč |
| Unit Price without VAT: | 44,96828 Kč |
|---|---|
| Unit Price with VAT: | 54,41162 Kč |
















