803-87-018-10-005101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 5,96376 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 5,54192 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,14922 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,58820 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 928
Unit Price: 2,18000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,20000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,42000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,28000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 155
Unit Price: 1,91000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 3
Unit Price: 2,25000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,95000 Kč
18 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-87-018-10-005101

DigiKey Part Number
803-87-018-10-005101-ND
Manufacturer
Manufacturer Product Number
803-87-018-10-005101
Description
CONN SOCKET 18POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
803-87-018-10-005101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0015445118Molex00015445118-ND5,96376 KčSimilar
0015445818Molex00015445818-ND5,54192 KčSimilar
0015446818Molex00015446818-ND6,14922 KčSimilar
0901512118Molex00901512118-ND3,58820 KčSimilar
M20-7830942Harwin Inc.928952-2148-ND2,18000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60051,53398 Kč30 920,39 Kč
Manufacturers Standard Package
Unit Price without VAT:51,53398 Kč
Unit Price with VAT:62,35612 Kč