


M20-7830942 | |
|---|---|
DigiKey Part Number | 952-2148-ND |
Manufacturer | |
Manufacturer Product Number | M20-7830942 |
Description | CONN RCPT 18POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7830942 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 2 | Applications General Purpose, Industrial, Telecommunications |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87606-309LF | Amphenol CS (FCI) | 2 362 | 609-87606-309LF-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 24 | 43,08083 Kč | 1 033,94 Kč |
| 120 | 38,45258 Kč | 4 614,31 Kč |
| 504 | 34,74835 Kč | 17 513,17 Kč |
| 1 008 | 33,09018 Kč | 33 354,90 Kč |
| 5 016 | 29,55092 Kč | 148 227,41 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



