MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9720945 | |
|---|---|
DigiKey Part Number | M20-9720945-ND |
Manufacturer | |
Manufacturer Product Number | M20-9720945 |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9720945 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9721045 | Harwin Inc. | 543 | M20-9721045-ND | 19,11000 Kč | MFR Recommended |
| M20-9730946 | Harwin Inc. | 848 | M20-9730946-ND | 7,77000 Kč | MFR Recommended |
| M20-9760942 | Harwin Inc. | 974 | 952-1825-ND | 16,59000 Kč | MFR Recommended |
| M20-9980945 | Harwin Inc. | 164 | 952-3294-ND | 16,38000 Kč | MFR Recommended |
| 0010977185 | Molex | 0 | 0010977185-ND | 17,96342 Kč | Similar |







