Parametric Equivalent
Parametric Equivalent

803-87-032-30-002101 | |
|---|---|
DigiKey Part Number | 803-87-032-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-032-30-002101 |
Description | CONN SOCKET 32POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.220" (5.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-87-232-41-105101 | Preci-Dip | 0 | 410-87-232-41-105101-ND | 85,84708 Kč | Parametric Equivalent |
| 803-87-032-30-002191 | Preci-Dip | 0 | 803-87-032-30-002191-ND | 93,72820 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,92176 Kč | 19 230,44 Kč |
| Unit Price without VAT: | 76,92176 Kč |
|---|---|
| Unit Price with VAT: | 93,07533 Kč |

















