410-87-232-41-105101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 76,92176 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 93,72820 Kč
32 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

410-87-232-41-105101

DigiKey Part Number
410-87-232-41-105101-ND
Manufacturer
Manufacturer Product Number
410-87-232-41-105101
Description
CONN SOCKET 32POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.220" (5.60mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
803-87-032-30-002101Preci-Dip0803-87-032-30-002101-ND76,92176 KčParametric Equivalent
803-87-032-30-002191Preci-Dip0803-87-032-30-002191-ND93,72820 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25085,84708 Kč21 461,77 Kč
Manufacturers Standard Package
Unit Price without VAT:85,84708 Kč
Unit Price with VAT:103,87497 Kč