802-10-0xx-30-507101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-012-30-507101

DigiKey Part Number
1212-1486-ND
Manufacturer
Manufacturer Product Number
802-10-012-30-507101
Description
CONN SPRING TARGET 12POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Spring Mating Target Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
802-10-012-30-507101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,41000 Kč96,41 Kč
1081,84200 Kč818,42 Kč
2576,70640 Kč1 917,66 Kč
5073,04360 Kč3 652,18 Kč
10069,55550 Kč6 955,55 Kč
30064,36670 Kč19 310,01 Kč
60061,29585 Kč36 777,51 Kč
1 20058,37235 Kč70 046,82 Kč
2 70055,12971 Kč148 850,22 Kč
Manufacturers Standard Package
Unit Price without VAT:96,41000 Kč
Unit Price with VAT:116,65610 Kč