



800-10-002-30-507101 | |
|---|---|
DigiKey Part Number | 1212-1446-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-002-30-507101 |
Description | CONN SPRING TARGET 2POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 800-10-002-30-507101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,21800 Kč | 455,45 Kč |
| 50 | 17,34440 Kč | 867,22 Kč |
| 100 | 16,51700 Kč | 1 651,70 Kč |
| 250 | 15,48056 Kč | 3 870,14 Kč |
| 500 | 14,74144 Kč | 7 370,72 Kč |
| 1 000 | 14,03758 Kč | 14 037,58 Kč |
| 2 500 | 13,15878 Kč | 32 896,95 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




