Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

450-10-216-00-006101 | |
|---|---|
DigiKey Part Number | 450-10-216-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 450-10-216-00-006101 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897161 | Molex | 523 | WM50022-16-ND | 26,70000 Kč | Similar |
| 0010897162 | Molex | 0 | WM50012-16-ND | 52,97000 Kč | Similar |
| 008261163211806 | KYOCERA AVX | 0 | 478-8261163211806-ND | 37,25626 Kč | Similar |
| 008261163211852 | KYOCERA AVX | 0 | 478-8261163211852-ND | 122,04639 Kč | Similar |
| 008261163211854 | KYOCERA AVX | 0 | 478-8261163211854-ND | 63,68826 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 70,33413 Kč | 28 133,65 Kč |
| Unit Price without VAT: | 70,33413 Kč |
|---|---|
| Unit Price with VAT: | 85,10430 Kč |









