Image for 008261163211806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008261163211806

DigiKey Part Number
478-8261163211806-ND
Manufacturer
Manufacturer Product Number
008261163211806
Description
CONN HEADER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.217" (5.50mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.394" (10.00mm)
Packaging
Bag
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
80037,25626 Kč29 805,01 Kč
Manufacturers Standard Package
Unit Price without VAT:37,25626 Kč
Unit Price with VAT:45,08007 Kč